KGM15ACG1E100KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱63.27188
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱63.27188
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,670
Unit Price: ₱25.01000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱5.92478
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,266
Unit Price: ₱11.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20,813
Unit Price: ₱9.53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 598
Unit Price: ₱9.53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱4.82942
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22,587
Unit Price: ₱22.03000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 63,985
Unit Price: ₱5.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 202,919
Unit Price: ₱5.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱1.91638
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22,707
Unit Price: ₱11.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱2.75224
Datasheet
10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E100KM

DigiKey Part Number
478-KGM15ACG1E100KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1E100KM
Description
CAP CER 10PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E100KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000₱0.54308₱16,292.40