
KGM15ACG2A560JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A560JTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A560JTCT-ND - Cut Tape (CT) 478-KGM15ACG2A560JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A560JT |
Description | CAP CER 56PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A560JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A560FT | KYOCERA AVX | 1,810 | 478-KGM15ACG2A560FTCT-ND | ₱25.01000 | Upgrade |
| 0603N560J101CT | Walsin Technology Corporation | 27,782 | 1292-1534-1-ND | ₱5.96000 | Direct |
| C0603C560J1GACTU | KEMET | 2,801 | 399-C0603C560J1GACTUCT-ND | ₱15.48000 | Direct |
| C1608C0G2A560J080AA | TDK | 24 | 445-14026-1-ND | ₱6.55000 | Direct |
| C1608NP02A560J080AA | TDK | 3,300 | 445-14128-1-ND | ₱7.74000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.55100 | ₱65.51 |
| 50 | ₱4.64500 | ₱232.25 |
| 100 | ₱4.06730 | ₱406.73 |
| 500 | ₱3.09064 | ₱1,545.32 |
| 1,000 | ₱2.79111 | ₱2,791.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.34270 | ₱9,370.80 |
| 8,000 | ₱2.17618 | ₱17,409.44 |
| 12,000 | ₱2.09284 | ₱25,114.08 |
| 20,000 | ₱2.00049 | ₱40,009.80 |
| 28,000 | ₱1.94654 | ₱54,503.12 |
| 40,000 | ₱1.89466 | ₱75,786.40 |

