1 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AS61E105KT

DigiKey Part Number
478-KGM15AS61E105KTTR-ND - Tape & Reel (TR)
478-KGM15AS61E105KTCT-ND - Cut Tape (CT)
478-KGM15AS61E105KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AS61E105KT
Description
CAP CER 1UF 25V X6S 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM105X6S105K25ATHKYOCERA AVX7,960478-CM105X6S105K25ATHCT-ND₱12.51000Parametric Equivalent
C1608X6S1E105K080ABTDK4,277445-7434-1-ND₱13.70000Parametric Equivalent
CC0603KRX6S8BB105YAGEO11,46013-CC0603KRX6S8BB105CT-ND₱10.12000Parametric Equivalent
GRT188C81E105KE13DMurata Electronics77,836490-12291-1-ND₱23.82000Parametric Equivalent
In-Stock: 3,514
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.20000₱26.20
10₱15.90000₱159.00
50₱11.79100₱589.55
100₱10.53440₱1,053.44
500₱8.41560₱4,207.80
1,000₱7.76234₱7,762.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.13605₱16,544.20
8,000₱3.88214₱31,057.12
12,000₱3.75502₱45,060.24
20,000₱3.61412₱72,282.40
28,000₱3.53176₱98,889.28
40,000₱3.45255₱138,102.00
Manufacturers Standard Package