Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21BCG2A3R3CT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A3R3CTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A3R3CT-ND - Cut Tape (CT) 478-KGM21BCG2A3R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A3R3CT |
Description | CAP CER 3.3PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A3R3CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.14600 | ₱71.46 |
| 50 | ₱5.10940 | ₱255.47 |
| 100 | ₱4.48410 | ₱448.41 |
| 500 | ₱3.42770 | ₱1,713.85 |
| 1,000 | ₱3.10256 | ₱3,102.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.61559 | ₱10,462.36 |
| 8,000 | ₱2.43478 | ₱19,478.24 |
| 12,000 | ₱2.34424 | ₱28,130.88 |
| 20,000 | ₱2.24396 | ₱44,879.20 |
| 28,000 | ₱2.18536 | ₱61,190.08 |
| 40,000 | ₱2.12899 | ₱85,159.60 |






