KGM21BCG2A3R3CT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱15.05826
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱4.57791
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱1.99544
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₱14.21915
Datasheet

Direct


KEMET
In Stock: 3,170
Unit Price: ₱22.63000
Datasheet

Direct


YAGEO
In Stock: 5,423
Unit Price: ₱7.74000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₱2.70461
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₱2.38291
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱14.21915
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱17.65399
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱14.21915
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱17.65399
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱14.21915
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱17.54244
Datasheet
3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A3R3CT

DigiKey Part Number
478-KGM21BCG2A3R3CTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A3R3CT-ND - Cut Tape (CT)
478-KGM21BCG2A3R3CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A3R3CT
Description
CAP CER 3.3PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A3R3CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱7.14600₱71.46
50₱5.10940₱255.47
100₱4.48410₱448.41
500₱3.42770₱1,713.85
1,000₱3.10256₱3,102.56
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.61559₱10,462.36
8,000₱2.43478₱19,478.24
12,000₱2.34424₱28,130.88
20,000₱2.24396₱44,879.20
28,000₱2.18536₱61,190.08
40,000₱2.12899₱85,159.60
Manufacturers Standard Package