KGM31HR71A684MU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱10.62491
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,826
Unit Price: ₱35.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,097
Unit Price: ₱13.70000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱5.83912
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,600
Unit Price: ₱25.01000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱11.48630
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱37.35691
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,630
Unit Price: ₱58.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,268
Unit Price: ₱45.85000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱15.46335
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,714
Unit Price: ₱48.24000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱15.46418
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₱8.85741
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₱9.66040
Datasheet
0.68 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31HR71A684MU

DigiKey Part Number
478-KGM31HR71A684MUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31HR71A684MU
Description
CAP CER 0.68UF 10V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.68 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31HR71A684MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱11.98325₱23,966.50
Manufacturers Standard Package