VJ1206Y684MXQTW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱12.89668
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱13.94066
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱8.85741
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2,234
Unit Price: ₱35.73000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱8.85741
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱9.66040
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱8.85741
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱9.66040
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₱8.85741
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱11.98325
Datasheet

Upgrade


KEMET
In Stock: 202,814
Unit Price: ₱19.65000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱20.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱5.83912
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,775
Unit Price: ₱25.01000
Datasheet
0.68 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y684MXQTW1BC

DigiKey Part Number
VJ1206Y684MXQTW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y684MXQTW1BC
Description
CAP CER 0.68UF 10V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.68 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y684MXQTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱9.66040₱28,981.20
Manufacturers Standard Package