SR155A391JAR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 485
Unit Price: ₱32.75000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱39.80918
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₱11.21585
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱2.36574
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,138
Unit Price: ₱19.65000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱4.09192
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱6.36735
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱7.93569
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₱5.44288
Datasheet

Similar


TDK
In Stock: 146
Unit Price: ₱18.46000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱2.36574
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱4.12857
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 10,018
Unit Price: ₱20.25000
Datasheet

Similar


Murata Electronics
In Stock: 189
Unit Price: ₱31.56000
Datasheet
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155A391JAR

DigiKey Part Number
SR155A391JAR-ND
Manufacturer
Manufacturer Product Number
SR155A391JAR
Description
CAP CER 390PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR155A391JAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
2,000₱9.62120₱19,242.40