FK18C0G1H391JN020 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 505
Unit Price: ₱13.70000
Datasheet

Upgrade


TDK
In Stock: 758
Unit Price: ₱18.46000
Datasheet

Similar


TDK
In Stock: 146
Unit Price: ₱18.46000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱2.36574
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,138
Unit Price: ₱19.65000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 10,018
Unit Price: ₱20.25000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱9.62120
Datasheet

Upgrade


KEMET
In Stock: 4,729
Unit Price: ₱24.42000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱4.09192
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱6.36735
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱7.93569
Datasheet

Upgrade


KYOCERA AVX
In Stock: 485
Unit Price: ₱32.75000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱39.80918
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱2.36574
Datasheet
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK18C0G1H391JN020

DigiKey Part Number
445-4778-ND
Manufacturer
Manufacturer Product Number
FK18C0G1H391JN020
Description
CAP CER 390PF 50V C0G RADIAL
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK18C0G1H391JN020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
500₱5.44288₱2,721.44
Manufacturers Standard Package