SR215E473MAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 6,652
Unit Price: ₱18.46000
Datasheet

Direct


KEMET
In Stock: 5,042
Unit Price: ₱18.46000
Datasheet

Upgrade


KEMET
In Stock: 2,978
Unit Price: ₱22.03000
Datasheet

Similar


KEMET
In Stock: 3,525
Unit Price: ₱18.46000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₱4.35846
Datasheet

Similar


KEMET
In Stock: 1,594
Unit Price: ₱18.46000
Datasheet
0.047 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215E473MAATR1

DigiKey Part Number
SR215E473MAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR215E473MAATR1
Description
CAP CER 0.047UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₱6.77590₱40,655.40