TAJP106K010A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱38.11000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₱68.29058
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₱105.19270
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₱144.71000
Datasheet

Similar


KYOCERA AVX
In Stock: 6,560
Unit Price: ₱125.65000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,596
Unit Price: ₱244.16000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₱109.51674
Datasheet

Similar


KYOCERA AVX
In Stock: 36
Unit Price: ₱210.81000
Datasheet

Upgrade


Vishay Sprague
In Stock: 1,045
Unit Price: ₱702.69000
Datasheet

Upgrade


Vishay Sprague
In Stock: 257
Unit Price: ₱690.78000
Datasheet
10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm
Ceramic 0805

TAJP106K010A

DigiKey Part Number
TAJP106K010A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJP106K010A
Description
CAP TANT 10UF 10% 10V 0805
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJP106K010A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.053" W (2.05mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.