TAJP106K010RNJ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₱68.29058
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₱105.19270
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₱144.71000
Datasheet

Similar


KYOCERA AVX
In Stock: 6,550
Unit Price: ₱125.65000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,596
Unit Price: ₱244.16000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₱109.51674
Datasheet

Similar


KYOCERA AVX
In Stock: 36
Unit Price: ₱210.81000
Datasheet

Upgrade


Vishay Sprague
In Stock: 1,045
Unit Price: ₱702.69000
Datasheet

Upgrade


Vishay Sprague
In Stock: 255
Unit Price: ₱690.78000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₱35.95986
Datasheet
10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJP106K010RNJ

DigiKey Part Number
478-12954-2-ND - Tape & Reel (TR)
478-12954-1-ND - Cut Tape (CT)
478-12954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJP106K010RNJ
Description
CAP TANT 10UF 10% 10V 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJP106K010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.053" W (2.05mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱38.11000₱38.11
10₱23.52200₱235.22
50₱17.80540₱890.27
100₱16.05470₱1,605.47
500₱13.09862₱6,549.31
1,000₱12.18631₱12,186.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱11.22256₱28,056.40
5,000₱10.64206₱53,210.30
7,500₱10.35122₱77,634.15
12,500₱10.02889₱125,361.12
17,500₱9.84045₱172,207.88
25,000₱9.65918₱241,479.50
Manufacturers Standard Package