Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJA107M004R0200E | |
|---|---|
DigiKey Part Number | 478-13198-2-ND - Tape & Reel (TR) 478-13198-1-ND - Cut Tape (CT) 478-13198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA107M004R0200E |
Description | CAP TANT POLY 100UF 4V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱33.76500 | ₱337.65 |
| 50 | ₱26.08300 | ₱1,304.15 |
| 100 | ₱23.71280 | ₱2,371.28 |
| 500 | ₱19.71224 | ₱9,856.12 |
| 1,000 | ₱18.47598 | ₱18,475.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱17.45798 | ₱34,915.96 |
| 6,000 | ₱16.20058 | ₱97,203.48 |
| 10,000 | ₱15.73543 | ₱157,354.30 |




