TCJA107M004R0200E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 2,975
Unit Price: ₱53.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,151
Unit Price: ₱51.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱18.59208
100 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJA107M004R0200E

DigiKey Part Number
478-13198-2-ND - Tape & Reel (TR)
478-13198-1-ND - Cut Tape (CT)
478-13198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJA107M004R0200E
Description
CAP TANT POLY 100UF 4V 1206
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱53.00000₱53.00
10₱33.76500₱337.65
50₱26.08300₱1,304.15
100₱23.71280₱2,371.28
500₱19.71224₱9,856.12
1,000₱18.47598₱18,475.98
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱17.45798₱34,915.96
6,000₱16.20058₱97,203.48
10,000₱15.73543₱157,354.30
Manufacturers Standard Package