TCJD157M010R0025 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 1,017
Unit Price: ₱103.62000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱98.40995
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,062
Unit Price: ₱272.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,500
Unit Price: ₱142.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱70.15738

Parametric Equivalent


KEMET
In Stock: 1,489
Unit Price: ₱131.61000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱58.39474

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱63.50678

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱106.55222
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱124.64410

Parametric Equivalent


KEMET
In Stock: 1,024
Unit Price: ₱138.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱67.44039

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: ₱222.72000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 500
Unit Price: ₱121.48000
Datasheet
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJD157M010R0025

DigiKey Part Number
478-9436-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJD157M010R0025
Description
CAP TANT POLY 150UF 10V 2917
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes