TPSC476K010P0350 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2,177
Unit Price: ₱47.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱111.95000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 44,716
Unit Price: ₱51.81000
Datasheet

Similar


KYOCERA AVX
In Stock: 8,821
Unit Price: ₱36.92000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,263
Unit Price: ₱67.29000
Datasheet

Similar


KYOCERA AVX
In Stock: 328
Unit Price: ₱51.81000
Datasheet

Direct


Vishay Sprague
In Stock: 418
Unit Price: ₱47.64000
Datasheet

Upgrade


KEMET
In Stock: 1,349
Unit Price: ₱137.56000
Datasheet

Similar


Vishay Sprague
In Stock: 11,804
Unit Price: ₱41.69000
Datasheet

Similar


Vishay Sprague
In Stock: 316
Unit Price: ₱55.98000
Datasheet

Similar


KEMET
In Stock: 29,254
Unit Price: ₱57.17000
Datasheet

Similar


KEMET
In Stock: 6,239
Unit Price: ₱97.66000
Datasheet

Similar


Vishay Sprague
In Stock: 13
Unit Price: ₱72.06000
Datasheet
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 350mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC476K010P0350

DigiKey Part Number
TPSC476K010P0350-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSC476K010P0350
Description
CAP TANT 47UF 10% 10V 2312
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
350mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000₱33.27939₱299,514.51