
W3A4YC104K4T2A | |
|---|---|
DigiKey Part Number | 478-7588-2-ND - Tape & Reel (TR) 478-7588-1-ND - Cut Tape (CT) 478-7588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A4YC104K4T2A |
Description | CAP ARRAY 0.1UF 16V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer KYOCERA AVX | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Capacitance 0.1µF | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Supplier Device Package 0612 (1632 Metric) |
Voltage - Rated 16 V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Dielectric Material Ceramic | Height - Seated (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3A4YC104KAT2A | KYOCERA AVX | 40,991 | 478-2879-1-ND | ₱16.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱14.76800 | ₱147.68 |
| 50 | ₱10.90960 | ₱545.48 |
| 100 | ₱9.73050 | ₱973.05 |
| 500 | ₱7.74388 | ₱3,871.94 |
| 1,000 | ₱7.13111 | ₱7,131.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.21122 | ₱24,844.88 |
| 8,000 | ₱5.86962 | ₱46,956.96 |
| 12,000 | ₱5.69854 | ₱68,382.48 |
| 20,000 | ₱5.50891 | ₱110,178.20 |
| 28,000 | ₱5.39806 | ₱151,145.68 |
| 40,000 | ₱5.29145 | ₱211,658.00 |

