
W3A4YC104KAT2A | |
|---|---|
DigiKey Part Number | 478-2879-2-ND - Tape & Reel (TR) 478-2879-1-ND - Cut Tape (CT) 478-2879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A4YC104KAT2A |
Description | CAP ARRAY 0.1UF 16V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W3A4YC104KAT2A Models |
Category | Number of Capacitors 4 |
Manufacturer KYOCERA AVX | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 0.1µF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.053" (1.35mm) |
Dielectric Material Ceramic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3A4YC104K4T2A | KYOCERA AVX | 1,529 | 478-7588-1-ND | ₱24.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.29000 | ₱92.90 |
| 50 | ₱6.70540 | ₱335.27 |
| 100 | ₱5.91930 | ₱591.93 |
| 500 | ₱4.58892 | ₱2,294.46 |
| 1,000 | ₱4.17922 | ₱4,179.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.56600 | ₱14,264.00 |
| 8,000 | ₱3.33837 | ₱26,706.96 |
| 12,000 | ₱3.22443 | ₱38,693.16 |
| 20,000 | ₱3.09815 | ₱61,963.00 |
| 28,000 | ₱3.02431 | ₱84,680.68 |
| 40,000 | ₱2.95332 | ₱118,132.80 |



