Parametric Equivalent
Parametric Equivalent

TRD795ZBLK-15M | |
|---|---|
DigiKey Part Number | 5073-TRD795ZBLK-15M-ND |
Manufacturer | |
Manufacturer Product Number | TRD795ZBLK-15M |
Description | CAT 7 10GIG, S/FTP, 26AWG STR, L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 49.21' (15.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11,542.58000 | ₱11,542.58 |




