TRM630ASF-WHT-30F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱2,528.49000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: ₱2,038.99000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRM630ASF-WHT-30F

DigiKey Part Number
5073-TRM630ASF-WHT-30F-ND
Manufacturer
Manufacturer Product Number
TRM630ASF-WHT-30F
Description
C6A SLIM ANTIBACTERIAL S/FTP 30A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
30.00' (9.14m)
Shielding
Shielded
Color
White
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 43
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱5,006.37000₱5,006.37
Manufacturers Standard Package