HZ0603B112R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 179,565
Unit Price: ₱5.85000
Datasheet

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 0
Unit Price: ₱7.61000
Datasheet

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 0
Unit Price: ₱2.29613
Datasheet

Similar


Murata Electronics
In Stock: 463,265
Unit Price: ₱5.85000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 132,397
Unit Price: ₱10.53000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 150,809
Unit Price: ₱8.78000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 7,480
Unit Price: ₱5.85000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 159,572
Unit Price: ₱5.85000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: ₱1.12145
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 134,452
Unit Price: ₱5.85000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 150,387
Unit Price: ₱5.85000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 11,657
Unit Price: ₱5.85000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 7,975
Unit Price: ₱5.85000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 4,846
Unit Price: ₱5.85000
Datasheet
240-0603 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZ0603B112R-00

DigiKey Part Number
240-2209-2-ND - Tape & Reel (TR)
240-2209-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HZ0603B112R-00
Description
FERRITE BEAD 1.1 KOHM 0603 1LN
Customer Reference
Detailed Description
1.1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.1 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.032" (0.80mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes