701526 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


LAPP
In Stock: 0
Unit Price: ₱0.00000
Datasheet

MFR Recommended


LAPP
In Stock: 0
Unit Price: ₱1,610.23000
Datasheet
Image for 701526 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701526

DigiKey Part Number
2181-701526-ND
Manufacturer
Manufacturer Product Number
701526
Description
ACCESSORIES
Customer Reference
Detailed Description
Hood Connector Side Entry PG29 HB24 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Side Entry
Size
HB24
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
PG29
Size / Dimension
4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes