
ICE40LP1K-SWG16TR1K | |
|---|---|
DigiKey Part Number | 220-ICE40LP1K-SWG16TR1KTR-ND - Tape & Reel (TR) 220-ICE40LP1K-SWG16TR1KCT-ND - Cut Tape (CT) 220-ICE40LP1K-SWG16TR1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE40LP1K-SWG16TR1K |
Description | IC FPGA 10 I/O 16WLCSP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | iCE40™ LP Field Programmable Gate Array (FPGA) IC 10 65536 1280 16-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ICE40LP1K-SWG16TR1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 160 | |
Number of Logic Elements/Cells | 1280 | |
Total RAM Bits | 65536 | |
Number of I/O | 10 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 16-WLCSP (1.4x1.48) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱425.78000 | ₱425.78 |
| 25 | ₱378.11880 | ₱9,452.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱324.25035 | ₱324,250.35 |



