iCE40 UltraLite™ Field Programmable Gate Array (FPGA) IC 26 57344 640 36-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE40UL640-CM36AITR

DigiKey Part Number
220-ICE40UL640-CM36AITR-ND - Tape & Reel (TR)
220-ICE40UL640-CM36AITRCT-ND - Cut Tape (CT)
220-ICE40UL640-CM36AITRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE40UL640-CM36AITR
Description
IC FPGA 26 I/O 36UCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
iCE40 UltraLite™ Field Programmable Gate Array (FPGA) IC 26 57344 640 36-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
80
Number of Logic Elements/Cells
640
Total RAM Bits
57344
Number of I/O
26
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
36-UCBGA (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,958
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱252.49000₱252.49
25₱223.21720₱5,580.43
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱189.96584₱759,863.36
Manufacturers Standard Package