
ICE5LP1K-SWG36ITR1K | |
|---|---|
DigiKey Part Number | 220-2216-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICE5LP1K-SWG36ITR1K |
Description | IC FPGA 26 I/O 36WLCSP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | iCE40 Ultra™ Field Programmable Gate Array (FPGA) IC 26 65536 1100 36-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 138 | |
Number of Logic Elements/Cells | 1100 | |
Total RAM Bits | 65536 | |
Number of I/O | 26 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 36-WLCSP (2.1x2.1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱307.87588 | ₱307,875.88 |





