
LCMXO3L-2100E-5MG121C | |
|---|---|
DigiKey Part Number | LCMXO3L-2100E-5MG121C-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3L-2100E-5MG121C |
Description | IC FPGA 100 I/O 121CSFBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 100 75776 2112 121-VFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO3L-2100E-5MG121C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 264 | |
Number of Logic Elements/Cells | 2112 | |
Total RAM Bits | 75776 | |
Number of I/O | 100 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 121-CSFBGA (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱524.04000 | ₱524.04 |
| 25 | ₱455.55760 | ₱11,388.94 |
| 100 | ₱422.80500 | ₱42,280.50 |
| 1,000 | ₱420.57188 | ₱420,571.88 |





