


LFCPNX-100-9CBG256I | |
|---|---|
DigiKey Part Number | 220-LFCPNX-100-9CBG256I-ND |
Manufacturer | |
Manufacturer Product Number | LFCPNX-100-9CBG256I |
Description | IC FPGA CERTUSPRO-NX 256WLP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | CertusPro™-NX Field Programmable Gate Array (FPGA) IC 169 3833856 96000 256-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFCPNX-100-9CBG256I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of LABs/CLBs | 24000 | |
Number of Logic Elements/Cells | 96000 | |
Total RAM Bits | 3833856 | |
Number of I/O | 169 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,450.15000 | ₱8,450.15 |
| 25 | ₱7,359.49880 | ₱183,987.47 |










