
LFE2M35E-5FN672C | |
|---|---|
DigiKey Part Number | 220-1213-ND |
Manufacturer | |
Manufacturer Product Number | LFE2M35E-5FN672C |
Description | IC FPGA 410 I/O 672FPBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP2M Field Programmable Gate Array (FPGA) IC 410 2151424 34000 672-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE2M35E-5FN672C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4250 | |
Number of Logic Elements/Cells | 34000 | |
Total RAM Bits | 2151424 | |
Number of I/O | 410 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FPBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9,816.22000 | ₱9,816.22 |
| 25 | ₱8,551.68960 | ₱213,792.24 |



