
LFE5U-25F-6BG256I | |
|---|---|
DigiKey Part Number | 220-2206-ND |
Manufacturer | |
Manufacturer Product Number | LFE5U-25F-6BG256I |
Description | IC FPGA 197 I/O 256CABGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP5 Field Programmable Gate Array (FPGA) IC 197 1032192 24000 256-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE5U-25F-6BG256I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 6000 | |
Number of Logic Elements/Cells | 24000 | |
Total RAM Bits | 1032192 | |
Number of I/O | 197 | |
Voltage - Supply | 1.045V ~ 1.155V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,431.58000 | ₱1,431.58 |
| 25 | ₱1,244.59520 | ₱31,114.88 |
| 100 | ₱1,152.88800 | ₱115,288.80 |


