Similar
Similar

LFXP6C-4QN208I | |
|---|---|
DigiKey Part Number | LFXP6C-4QN208I-ND |
Manufacturer | |
Manufacturer Product Number | LFXP6C-4QN208I |
Description | IC FPGA 142 I/O 208QFP |
Customer Reference | |
Detailed Description | XP Field Programmable Gate Array (FPGA) IC 142 73728 6000 208-BFQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 6000 | |
Total RAM Bits | 73728 | |
Number of I/O | 142 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |



