LTL-816EE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₱16.28187
Datasheet
Image for LTL-816EE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-816EE

DigiKey Part Number
LTL-816EE-ND
Manufacturer
Manufacturer Product Number
LTL-816EE
Description
LED CBI 3.2MM RED THROUGH HOLE
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear, Tinted 2V 30mA Round with Domed Top 3.20mm Dia Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Red
Wavelength - Peak
635nm
Configuration
Single
Current
30mA
Millicandela Rating
29mcd
Viewing Angle
35°
Lens Type
Clear, Tinted
Lens Style
Round with Domed Top
Lens Size
3.20mm Dia
Voltage Rating
2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.