0471.500NAT1L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₱45.60160
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,578
Unit Price: ₱107.19000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₱50.42873
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₱128.03000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₱46.40553
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₱44.64761
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₱44.29782
Datasheet
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0471.500NAT1L

DigiKey Part Number
0471.500NAT1L-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0471.500NAT1L
Description
FUSE BRD MT 500MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0471.500NAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.159
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.189 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₱39.87611₱199,380.55
Manufacturers Standard Package