Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0472.500MRT1L | |
|---|---|
DigiKey Part Number | 18-0472.500MRT1LTR-ND - Tape & Reel (TR) 18-0472.500MRT1LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0472.500MRT1L |
Description | FUSE BRD MT 500MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0472.500MRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.1927 | |
Approval Agency | UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.174 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱134.58000 | ₱134.58 |
| 5 | ₱111.59600 | ₱557.98 |
| 10 | ₱102.96200 | ₱1,029.62 |
| 50 | ₱85.44240 | ₱4,272.12 |
| 100 | ₱78.82630 | ₱7,882.63 |
| 250 | ₱70.83116 | ₱17,707.79 |
| 500 | ₱65.29776 | ₱32,648.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱51.57506 | ₱51,575.06 |
| 2,000 | ₱47.78888 | ₱95,577.76 |




