1.5SMC22C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2,445
Unit Price: ₱30.97000
Datasheet

Direct


Bourns Inc.
In Stock: 2,999
Unit Price: ₱55.38000
Datasheet

Similar


STMicroelectronics
In Stock: 1,854
Unit Price: ₱54.79000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,953
Unit Price: ₱48.83000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱19.78234
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: ₱42.28000
Datasheet
32.13V Clamp 49.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC22C

DigiKey Part Number
1.5SMC22C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC22C
Description
TVS DIODE 30VWM DO214AB SMC
Customer Reference
Detailed Description
32.13V Clamp 49.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC22C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
19.8V
Voltage - Clamping (Max) @ Ipp
32.13V
Current - Peak Pulse (10/1000µs)
49.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable