1.5SMC480C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱84.56000
Datasheet

Similar


Bourns Inc.
In Stock: 12,775
Unit Price: ₱82.77000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱19.77794
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₱21.58688
Datasheet
690.9V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC480C

DigiKey Part Number
1.5SMC480C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC480C
Description
TVS DIODE 408VWM 690.9V DO214AB
Customer Reference
Detailed Description
690.9V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC480C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
408V
Voltage - Breakdown (Min)
432V
Voltage - Clamping (Max) @ Ipp
690.9V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable