Parametric Equivalent

1210L035/30WR-A | |
|---|---|
DigiKey Part Number | 18-1210L035/30WR-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210L035/30WR-A |
Description | PTC 30V POLYFUSE SURF MOUNT 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 200 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 320 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.3 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 350 mA | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 700 mA | Approval Agency cURus, TUV |
Current - Max 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210L035/30WR | Littelfuse Inc. | 0 | 18-1210L035/30WRCT-ND | ₱73.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱47.61420 | ₱142,842.60 |


