Parametric Equivalent
Similar
Similar



1210L035/30WR | |
|---|---|
DigiKey Part Number | 18-1210L035/30WRTR-ND - Tape & Reel (TR) 18-1210L035/30WRCT-ND - Cut Tape (CT) 18-1210L035/30WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L035/30WR |
Description | PTC RESET FUSE 30V 350MA 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 200 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 320 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.3 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 350 mA | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 700 mA | Approval Agency cURus, TUV |
Current - Max 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210L035/30WR-A | Littelfuse Inc. | 0 | 18-1210L035/30WR-ATR-ND | ₱47.61420 | Parametric Equivalent |
| ERFSM035162RZ | Excel Cell Electronic Co., Ltd. | 3,935 | 5916-ERFSM035162RZCT-ND | ₱11.31000 | Similar |
| PPTC1210E3035V30 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-PPTC1210E3035V30CT-ND | ₱26.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.84000 | ₱73.84 |
| 5 | ₱61.33600 | ₱306.68 |
| 10 | ₱56.57300 | ₱565.73 |
| 50 | ₱46.93740 | ₱2,346.87 |
| 100 | ₱43.30480 | ₱4,330.48 |
| 250 | ₱38.92428 | ₱9,731.07 |
| 500 | ₱35.89436 | ₱17,947.18 |
| 1,000 | ₱33.08717 | ₱33,087.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱24.90083 | ₱74,702.49 |
| 6,000 | ₱24.73558 | ₱148,413.48 |





