50A 36 VDC Fuse Fuse Strip Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156.5610.5502

DigiKey Part Number
156.5610.5502-ND
Manufacturer
Manufacturer Product Number
156.5610.5502
Description
FUSE STRIP 50A 36VDC BOLT MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50A 36 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
EDA/CAD Models
156.5610.5502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
50A
Voltage Rating - DC
36 VDC
Response Time
-
Applications
Lift Trucks
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
-
Package / Case
Metal Strip
Size / Dimension
1.614" L x 0.433" W x 0.043" H (41.00mm x 11.00mm x 1.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,365
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱66.10000₱66.10
5₱54.78600₱273.93
10₱50.49800₱504.98
50₱41.91120₱2,095.56
100₱38.67180₱3,867.18
250₱34.75816₱8,689.54
500₱32.05100₱16,025.50
2,000₱27.21941₱54,438.82
6,000₱25.87448₱155,246.88
Manufacturers Standard Package