
156.5610.6101 | |
|---|---|
DigiKey Part Number | F5129-ND |
Manufacturer | |
Manufacturer Product Number | 156.5610.6101 |
Description | FUSE STRIP 100A 36VDC BOLT MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100A 36 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 156.5610.6101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 100A | |
Voltage Rating - DC | 36 VDC | |
Response Time | - | |
Applications | Lift Trucks | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Metal Strip | |
Size / Dimension | 1.614" L x 0.433" W x 0.043" H (41.00mm x 11.00mm x 1.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.63000 | ₱75.63 |
| 5 | ₱62.76600 | ₱313.83 |
| 10 | ₱57.88300 | ₱578.83 |
| 50 | ₱48.02120 | ₱2,401.06 |
| 100 | ₱44.31120 | ₱4,431.12 |
| 300 | ₱38.98340 | ₱11,695.02 |
| 500 | ₱36.71972 | ₱18,359.86 |
| 1,000 | ₱33.84405 | ₱33,844.05 |
| 5,000 | ₱30.05036 | ₱150,251.80 |


