Q6004D3TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 25,259
Unit Price: ₱138.75000
Datasheet

Similar


Littelfuse Inc.
In Stock: 30,745
Unit Price: ₱151.26000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,236
Unit Price: ₱151.26000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,248
Unit Price: ₱142.92000
Datasheet

Similar


STMicroelectronics
In Stock: 2,946
Unit Price: ₱65.51000
Datasheet

Similar


STMicroelectronics
In Stock: 14,640
Unit Price: ₱65.51000
Datasheet

Similar


STMicroelectronics
In Stock: 2,503
Unit Price: ₱59.55000
Datasheet

Similar


STMicroelectronics
In Stock: 2,307
Unit Price: ₱65.51000
Datasheet

Similar


STMicroelectronics
In Stock: 2,335
Unit Price: ₱70.27000
Datasheet

Similar


STMicroelectronics
In Stock: 18,193
Unit Price: ₱70.27000
Datasheet

Similar


STMicroelectronics
In Stock: 441
Unit Price: ₱90.52000
Datasheet

Similar


STMicroelectronics
In Stock: 19,258
Unit Price: ₱86.94000
Datasheet

Similar


STMicroelectronics
In Stock: 2,041
Unit Price: ₱86.94000
Datasheet

Similar


STMicroelectronics
In Stock: 700
Unit Price: ₱86.94000
Datasheet
TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6004D3TP

DigiKey Part Number
Q6004D3TP-ND
Manufacturer
Manufacturer Product Number
Q6004D3TP
Description
TRIAC SENS GATE 600V 4A TO252
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
46A, 55A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
20 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tube
QuantityUnit PriceExt Price
750₱50.37375₱37,780.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.