Direct
Direct
Direct
Direct

SA17CA | |
|---|---|
DigiKey Part Number | SA17CATR-ND - Tape & Reel (TR) SA17CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA17CA |
Description | TVS DIODE 17VWM 27.6VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 18.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA17CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱22.09300 | ₱220.93 |
| 100 | ₱15.78080 | ₱1,578.08 |
| 500 | ₱12.38640 | ₱6,193.20 |
| 1,000 | ₱11.15133 | ₱11,151.33 |
| 2,000 | ₱10.15447 | ₱20,308.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱9.21626 | ₱36,865.04 |
| 8,000 | ₱9.10400 | ₱72,832.00 |
| 12,000 | ₱8.12858 | ₱97,542.96 |




