
PA-SOD6SM18-32 | |
|---|---|
DigiKey Part Number | 309-1115-ND |
Manufacturer | |
Manufacturer Product Number | PA-SOD6SM18-32 |
Description | ADAPTER 32SOIC TO 32DIP |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 32 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 32 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.031" (0.79mm) 1/32" | |
Material | - | |
Size / Dimension | 1.650" L x 0.750" W (41.91mm x 19.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱952.80000 | ₱952.80 |


