SMD to DIP SSOP, TSSOP 32 0.026" (0.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-SSD6SM18-32

DigiKey Part Number
309-1106-ND
Manufacturer
Manufacturer Product Number
PA-SSD6SM18-32
Description
ADAPTER 32TSSOP TO 32DIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SMD to DIP SSOP, TSSOP 32 0.026" (0.65mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Logical Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SSOP, TSSOP
Number of Positions
32
Pitch
0.026" (0.65mm)
Board Thickness
-
Material
-
Size / Dimension
1.650" L x 0.750" W (41.91mm x 19.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱952.80000₱952.80
Manufacturers Standard Package