L135-50800BHV00001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumileds
In Stock: 0
Unit Price: ₱7.53927
Datasheet

Similar


Cree LED
In Stock: 8
Unit Price: ₱178.65000
Datasheet

Similar


Cree LED
In Stock: 536
Unit Price: ₱194.13000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: ₱134.51630
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: ₱29.17950
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: ₱26.20200
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: ₱21.43800
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: ₱64.31000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: ₱31.56150
Datasheet

Similar


Cree LED
In Stock: 635
Unit Price: ₱47.64000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: ₱26.79750
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: ₱25.60650
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: ₱30.96600
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: ₱35.73000
Datasheet
LED Lighting LUXEON 3535 HV White, Cool 5000K 24V 15mA 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L135-50800BHV00001

DigiKey Part Number
1416-1255-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L135-50800BHV00001
Description
LED LUXEON COOL WHITE 5000K 2SMD
Customer Reference
Detailed Description
LED Lighting LUXEON 3535 HV White, Cool 5000K 24V 15mA 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
48lm (Typ)
Current - Test
15mA
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
133 lm/W
CRI (Color Rendering Index)
80
Current - Max
30mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
25°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes