CIM-14-40-90-36-TC60-F7-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₱269.61858
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₱224.68259
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₱195.33636
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₱275.12101
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: ₱229.26750
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱196.09684
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱235.68569
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱340.63658
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱340.63658
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱293.50867
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₱352.87344
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 225
Unit Price: ₱225.10000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 250
Unit Price: ₱272.14000
Datasheet
Image for CIM-14-40-90-36-TC60-F7-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIM-14-40-90-36-TC60-F7-2

DigiKey Part Number
1214-CIM-14-40-90-36-TC60-F7-2-ND
Manufacturer
Manufacturer Product Number
CIM-14-40-90-36-TC60-F7-2
Description
CIM-14-40-90-36-TC60-F7-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CIM-14 Gen6 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
33.1V
Series
Lumens/Watt @ Current - Test
155 lm/W
Packaging
Tray
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Neutral
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.40mm
Configuration
Square
Light Emitting Surface (LES)
14.30mm Dia
Luminous Flux @ Current/Temperature
2305lm (Typ)
Lens Type
Flat
Current - Test
450mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CIM-14-40-90-36-AC40-F5-2Luminus Devices Inc.01214-CIM-14-40-90-36-AC40-F5-2-ND₱269.61858Parametric Equivalent
CIM-14-40-90-36-AC40-F5-3Luminus Devices Inc.01214-CIM-14-40-90-36-AC40-F5-3-ND₱224.68259Parametric Equivalent
CIM-14-40-90-36-TC60-F7-3Luminus Devices Inc.01214-CIM-14-40-90-36-TC60-F7-3-ND₱195.33636Parametric Equivalent
CXM-11-40-90-36-AC40-F5-2Luminus Devices Inc.01214-CXM-11-40-90-36-AC40-F5-2-ND₱275.12101Parametric Equivalent
CXM-11-40-90-36-AC40-F5-3Luminus Devices Inc.01214-CXM-11-40-90-36-AC40-F5-3-ND₱229.26750Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
675₱214.59439₱144,851.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.