
SPHWHAHDNE27YZT3DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNE27YZT3DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNE27YZT3DB |
Description | LED COB D GEN2 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 141 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2156lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNE27YZT3DC | Samsung Semiconductor, Inc. | 250 | 1510-SPHWHAHDNE27YZT3DC-ND | ₱272.14000 | Parametric Equivalent |
| CIM-14-40-90-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CIM-14-40-90-36-AC40-F5-2-ND | ₱269.61858 | Parametric Equivalent |
| CIM-14-40-90-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-14-40-90-36-AC40-F5-3-ND | ₱224.68259 | Parametric Equivalent |
| CIM-14-40-90-36-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CIM-14-40-90-36-TC60-F7-2-ND | ₱214.59439 | Parametric Equivalent |
| CIM-14-40-90-36-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CIM-14-40-90-36-TC60-F7-3-ND | ₱195.33636 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱225.10000 | ₱225.10 |
| 10 | ₱165.25100 | ₱1,652.51 |

