OR Controller Source Selector Switch P-Channel 1:1 4-WLP (0.73x0.73)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch P-Channel 1:1 4-WLP (0.73x0.73)
How to Add a Diode ORing or Battery Backup Circuit Using the MAX40200 Ideal Diode

MAX40200ANS+T

DigiKey Part Number
MAX40200ANS+TTR-ND - Tape & Reel (TR)
MAX40200ANS+TCT-ND - Cut Tape (CT)
MAX40200ANS+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX40200ANS+T
Description
IC DIODE CURRENT SWITCH 4WLP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 1:1 4-WLP (0.73x0.73)
Datasheet
 Datasheet
EDA/CAD Models
MAX40200ANS+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Source Selector Switch
FET Type
P-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
Yes
Delay Time - ON
65 µs
Delay Time - OFF
1.6 ms
Current - Output (Max)
1.2A
Current - Supply
7 µA
Voltage - Supply
1.5V ~ 5.5V
Applications
Handheld/Mobile Devices
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLBGA
Supplier Device Package
4-WLP (0.73x0.73)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,445
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱114.34000₱114.34
10₱71.87700₱718.77
100₱48.40820₱4,840.82
500₱40.50710₱20,253.55
1,000₱35.53349₱35,533.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱34.13478₱85,336.95
5,000₱30.09657₱150,482.85
Manufacturers Standard Package