P6KE62A-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,122
Unit Price: ₱29.78000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: ₱9.88570
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱19.35494
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱1,011.16000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱9.04624
Datasheet
85V Clamp 7.1A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
85V Clamp 7.1A Ipp Tvs Diode Through Hole DO-15
Micro Commercial Components Corporate Video

P6KE62A-TP

DigiKey Part Number
353-P6KE62A-TPTR-ND - Tape & Reel (TR)
353-P6KE62A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE62A-TP
Description
TVS DIODE 53VWM 85VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
85V Clamp 7.1A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
7.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱22.03000₱22.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.51523₱18,060.92
8,000₱4.09131₱32,730.48
12,000₱3.87517₱46,502.04
20,000₱3.63216₱72,643.20
28,000₱3.48823₱97,670.44
40,000₱3.34830₱133,932.00
100,000₱3.04124₱304,124.00
200,000₱2.97750₱595,500.00
Manufacturers Standard Package