SD05C-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱0.47757
Datasheet
13.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

SD05C-TP

DigiKey Part Number
SD05C-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD05C-TP
Description
TVS DIODE 5VWM 13.5VC SOD323
Customer Reference
Detailed Description
13.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
13.5V
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
125pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes