Diode 100 V 1A Surface Mount SOD-323HL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS110HL-TP

DigiKey Part Number
353-SS110HL-TPTR-ND - Tape & Reel (TR)
353-SS110HL-TPCT-ND - Cut Tape (CT)
353-SS110HL-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS110HL-TP
Description
DIODE SCHOTTKY 100V 1A SOD323HL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-323HL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323HL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,829
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.25000₱20.25
10₱12.32700₱123.27
100₱7.71770₱771.77
500₱5.71322₱2,856.61
1,000₱5.06532₱5,065.32
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱3.78928₱9,473.20
5,000₱2.97750₱14,887.50
7,500₱2.84514₱21,338.55
12,500₱2.64983₱33,122.88
Manufacturers Standard Package